Part Details for NDS-02V by APEM Inc
Overview of NDS-02V by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDS-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61343834
|
Verical | Through Board Standard Profile Dual In Line Switch, 2 Way, Gold Plated Min Qty: 72 Package Multiple: 72 Date Code: 2202 | Americas - 6120 |
|
$1.0875 / $1.8675 | Buy Now |
DISTI #
17G551
|
Bürklin Elektronik | DIP switche, 2 pole, straight, 25 mA/24 VDC, NDS-02V Min Qty: 10 |
188 in Stock 288 Available Soon |
|
$0.6986 / $1.1823 | Buy Now |