-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Enhancement Mode Field Effect Transistor 20V, 1.3A, 0.21Ω, SOT-23-3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NDS331N by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2016
|
Newark | N Channel Mosfet, 20V, 1.3A, Super Sot, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:1.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Onsemi NDS331N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 228687 |
|
$0.1890 / $0.5930 | Buy Now |
DISTI #
26AC2656
|
Newark | 20V N-Fet 160 Mo Ssot3 Rohs Compliant: Yes |Onsemi NDS331N RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
67R2124
|
Newark | Mosfet Transistor, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:1.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Onsemi NDS331N RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1450 | Buy Now |
DISTI #
NDS331N
|
Avnet Americas | Power MOSFET, N Channel, 20 V, 1.3 A, 160 Milliohms, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: NDS331N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 13500042647 Factory Stock |
|
$0.1160 / $0.1202 | Buy Now |
DISTI #
58K2016
|
Avnet Americas | Power MOSFET, N Channel, 20 V, 1.3 A, 160 Milliohms, SOT-23, 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 58K2016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Ammo Pack | 228687 Partner Stock |
|
$0.2390 / $0.4580 | Buy Now |
DISTI #
NDS331N
|
Avnet Americas | Power MOSFET, N Channel, 20 V, 1.3 A, 160 Milliohms, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: NDS331N) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 23974 Partner Stock |
|
$0.1156 / $0.1238 | Buy Now |
DISTI #
NDS331N
|
Avnet Americas | Power MOSFET, N Channel, 20 V, 1.3 A, 160 Milliohms, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: NDS331N) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 42647 Factory Stock |
|
$0.1160 / $0.1202 | Buy Now |
DISTI #
73928919
|
RS | Transistor, N-channel, logic level, enhancement mode, MOSFET, 20V, 1.3A | ON Semiconductor NDS331N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.5000 | RFQ |
|
Bristol Electronics | 37196 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDS331N
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDS331N
onsemi
N-Channel Logic Level Enhancement Mode Field Effect Transistor 20V, 1.3A, 0.21Ω, SOT-23-3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23-3 | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.3 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDS331N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS331N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMN2300UFB4-7B | Diodes Incorporated | $0.1082 | Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DFN1006H4-3, 3 PIN | NDS331N vs DMN2300UFB4-7B |
NDS331N_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | NDS331N vs NDS331N_NL |
NDS331N | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | NDS331N vs NDS331N |
NDS331NL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | NDS331N vs NDS331NL99Z |
DMN2300UFB-7B | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.32A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DFN1006-3, 3 PIN | NDS331N vs DMN2300UFB-7B |
NDS331ND87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | NDS331N vs NDS331ND87Z |
DMN2300U-7 | Diodes Incorporated | $0.1015 | Small Signal Field-Effect Transistor, 1.24A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | NDS331N vs DMN2300U-7 |