Part Details for NDS356APD87Z by Fairchild Semiconductor Corporation
Results Overview of NDS356APD87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NDS356APD87Z Information
NDS356APD87Z by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for NDS356APD87Z
NDS356APD87Z CAD Models
NDS356APD87Z Part Data Attributes
|
NDS356APD87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS356APD87Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SUPERSOT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.1 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS356APD87Z
This table gives cross-reference parts and alternative options found for NDS356APD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS356APD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDS356AP/S62Z | Texas Instruments | Check for Price | 1100mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | NDS356APD87Z vs NDS356AP/S62Z |
NDS356AP | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | NDS356APD87Z vs NDS356AP |
NDS356AP_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | NDS356APD87Z vs NDS356AP_NL |
NDS356AP | onsemi | Check for Price | -30V P-Channel Logic Level Enhancement Mode Field Effect Transistor, SOT-23-3, 3000-REEL | NDS356APD87Z vs NDS356AP |