Part Details for NDS6D2412C by Murata Power Solutions
Overview of NDS6D2412C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDS6D2412C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P9573
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 6W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Regulation:Regulatedrohs Compliant: Yes |Murata Power Solutions NDS6D2412C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3600 / $22.1100 | Buy Now |
DISTI #
811-1994-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6021 In Stock |
|
$16.0400 / $20.3000 | Buy Now |
|
Future Electronics | NDS6 Series 6 W Dual Output ±12 V 24 Vin Isolated Encapsulated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks Container: Box | 0Box |
|
$17.9800 / $18.3100 | Buy Now |
DISTI #
NDS6D2412C
|
TME | Converter: DC/DC, Uin: 18÷36V, Uout: 12VDC, Uout2: 12VDC, Iout: 0.25A Min Qty: 1 | 21 |
|
$16.8100 / $19.9200 | Buy Now |
DISTI #
000000000002758423
|
Sager | Isolated DC/DC Converters - Through Hole 6W 24V-12V DIP DC/DC Min Qty: 1 | 0 |
|
$16.3800 / $18.0900 | Buy Now |
DISTI #
C1S517900025645
|
Chip1Stop | Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin RoHS: Compliant | 4 |
|
$17.5000 | Buy Now |