Part Details for NDS6D2415EC by Murata Power Solutions
Overview of NDS6D2415EC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDS6D2415EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-3370-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 28 Weeks Container: Tube |
15 In Stock |
|
$20.3000 | Buy Now |
DISTI #
000000000002758426
|
Sager | Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-NDS6D2415C | 0 |
|
Buy Now |