-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V P-Channel PowerTrench® MOSFET -3.0A, 150mΩ, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NDS9407 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611465RL
|
Farnell | P CHANNEL MOSFET, -60V, -3A, SOIC RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 953 |
|
$0.2991 / $0.4047 | Buy Now |
DISTI #
1611465
|
Farnell | P CHANNEL MOSFET, -60V, -3A, SOIC RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 953 |
|
$0.2991 / $0.5957 | Buy Now |
DISTI #
2251975
|
Farnell | MOSFET, P-CH, 60V, 3A, 8-SOIC, RL RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.2715 / $0.2765 | Buy Now |
DISTI #
NDS9407
|
Avnet Americas | Trans MOSFET P-CH 60V 3A 8-Pin SOIC N T/R - Tape and Reel (Alt: NDS9407) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 42500 |
|
$0.2220 | Buy Now |
|
Rochester Electronics | NDS9407 - Small Signal Field-Effect Transistor, 3A, 60V, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 32300 |
|
$0.2279 / $0.2681 | Buy Now |
DISTI #
NDS9407
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2400 | Buy Now |
DISTI #
SMC-NDS9407
|
Sensible Micro Corporation | TRANS NDS9407 SOIC8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ | 50 |
|
RFQ | |
DISTI #
NDS9407
|
Avnet Asia | Trans MOSFET P-CH 60V 3A 8-Pin SOIC N T/R (Alt: NDS9407) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2089 / $0.2337 | Buy Now |
DISTI #
NDS9407
|
Avnet Silica | Trans MOSFET PCH 60V 3A 8Pin SOIC N TR (Alt: NDS9407) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NDS9407
|
EBV Elektronik | Trans MOSFET PCH 60V 3A 8Pin SOIC N TR (Alt: NDS9407) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDS9407
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDS9407
onsemi
60V P-Channel PowerTrench® MOSFET -3.0A, 150mΩ, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDS9407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDS9407/S62Z | Texas Instruments | Check for Price | 3000mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | NDS9407 vs NDS9407/S62Z |