Part Details for NDS9936 by Rochester Electronics LLC
Overview of NDS9936 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDS9936
NDS9936 CAD Models
NDS9936 Part Data Attributes
|
NDS9936
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NDS9936
Rochester Electronics LLC
5A, 30V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS9936
This table gives cross-reference parts and alternative options found for NDS9936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSF4P01HDR2 | 4A, 12V, 0.09ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | NDS9936 vs MMSF4P01HDR2 |
NTMD4N03R2G | 4A, 30V, 0.06ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, MINIATURE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | NDS9936 vs NTMD4N03R2G |
HAT1026R | Power Field-Effect Transistor, 7A I(D), 30V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, FP-8DA, SOP-8 | Hitachi Ltd | NDS9936 vs HAT1026R |
BSO303SP | 8.9A, 30V, 0.021ohm, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | NDS9936 vs BSO303SP |
HAT2092R | Power Field-Effect Transistor, 11A I(D), 30V, 0.025ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Hitachi Ltd | NDS9936 vs HAT2092R |
FW231A | Power Field-Effect Transistor, 8A I(D), 20V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | NDS9936 vs FW231A |
HAT1016R | Power Field-Effect Transistor, 4.5A I(D), 30V, 0.18ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Hitachi Ltd | NDS9936 vs HAT1016R |
NTMD4N03R2 | 4A, 30V, 0.06ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | NDS9936 vs NTMD4N03R2 |
MMDF2P03HDR2 | 2A, 30V, 0.22ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Motorola Mobility LLC | NDS9936 vs MMDF2P03HDR2 |
FY3ABJ-03 | Power Field-Effect Transistor, 3A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Mitsubishi Electric | NDS9936 vs FY3ABJ-03 |