Part Details for NDS9947_NL by Fairchild Semiconductor Corporation
Overview of NDS9947_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDS9947_NL
NDS9947_NL CAD Models
NDS9947_NL Part Data Attributes:
|
NDS9947_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS9947_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS9947_NL
This table gives cross-reference parts and alternative options found for NDS9947_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9947_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS9947F011 | Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS9947_NL vs NDS9947F011 |
APM9953KC-TRL | Power Field-Effect Transistor, 3A I(D), 20V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | American Power Devices Inc | NDS9947_NL vs APM9953KC-TRL |
NDS9933L99Z | Power Field-Effect Transistor, 3.2A I(D), 20V, 0.11ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9947_NL vs NDS9933L99Z |
NDS9947D84Z | Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS9947_NL vs NDS9947D84Z |
NDS9933L86Z | Power Field-Effect Transistor, 3.2A I(D), 20V, 0.11ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9947_NL vs NDS9933L86Z |
NDS9947/D84Z | 3.5A, 20V, 0.1ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET | Texas Instruments | NDS9947_NL vs NDS9947/D84Z |
NDS9933D84Z | Power Field-Effect Transistor, 3.2A I(D), 20V, 0.11ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9947_NL vs NDS9933D84Z |
NDS9933S62Z | Power Field-Effect Transistor, 3.2A I(D), 20V, 0.11ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9947_NL vs NDS9933S62Z |
NDS9933/L86Z | 3.2A, 20V, 0.11ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET | Texas Instruments | NDS9947_NL vs NDS9933/L86Z |
NDS9947S62Z | Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS9947_NL vs NDS9947S62Z |