-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 60V P-Channel PowerTrench® MOSFET -2.3A, 250mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R4058
|
Newark | Mosfet, Pp Ch, 60V, 2.3A, 8Soic, Transistor Polarity:Dual P Channel, Continuous Drain Current Id:-2.3A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.25Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.5V, Power Rohs Compliant: Yes |Onsemi NDS9948 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.3050 / $0.7180 | Buy Now |
DISTI #
29AC8904
|
Newark | 60V Dual P-Fet 250 Mo So Rohs Compliant: Yes |Onsemi NDS9948 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.2800 | Buy Now |
DISTI #
67R2129
|
Newark | Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:2.3A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NDS9948 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.2830 | Buy Now |
DISTI #
34C1632
|
Newark | Dual P Channel Mosfet, -60V, 2.3A, Soic, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:2.3A Rohs Compliant: Yes |Onsemi NDS9948 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3000 | Buy Now |
DISTI #
NDS9948CT-ND
|
DigiKey | MOSFET 2P-CH 60V 2.3A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2479 In Stock |
|
$0.2266 / $0.6900 | Buy Now |
DISTI #
NDS9948
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 2.3A 8-Pin SOIC T/R - Tape and Reel (Alt: NDS9948) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 / $0.2658 | Buy Now |
DISTI #
NDS9948
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 2.3A 8-Pin SOIC T/R - Tape and Reel (Alt: NDS9948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2191 / $0.2622 | Buy Now |
DISTI #
NDS9948
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 60V 2.3A 8-Pin SOIC T/R - Tape and Reel (Alt: NDS9948) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-NDS9948
|
Mouser Electronics | MOSFET Dual PCh PowerTrench RoHS: Compliant | 0 |
|
$0.2590 / $0.6900 | Order Now |
DISTI #
E02:0323_00846200
|
Arrow Electronics | Trans MOSFET P-CH 60V 2.3A 8-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2405 | Europe - 30000 |
|
$0.2171 / $0.2544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDS9948
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDS9948
onsemi
Dual 60V P-Channel PowerTrench® MOSFET -2.3A, 250mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 15 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDS9948. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9948, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS9948_NL | Power Field-Effect Transistor, 2.3A I(D), 60V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Fairchild Semiconductor Corporation | NDS9948 vs NDS9948_NL |
NDS9948 | Power Field-Effect Transistor, 2.3A I(D), 60V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Fairchild Semiconductor Corporation | NDS9948 vs NDS9948 |