Part Details for NDS9952 by Fairchild Semiconductor Corporation
Overview of NDS9952 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDS9952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Power Field-Effect Transistor, 3A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant |
|
|
RFQ |