NDSR-04-V
Diptronics Manufacturing Inc
Description: Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of NDSR-04-V by Diptronics Manufacturing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for NDSR-04-V by Diptronics Manufacturing Inc

Part # Manufacturer Description Stock Price Buy
DISTI # NDSR-04-V
Avnet Abacus Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC PC Pins Thru-Hole Tube (Alt: NDSR-04-V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Abacus - 0
Buy Now

CAD Models for NDSR-04-V by Diptronics Manufacturing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NDSR-04-V by Diptronics Manufacturing Inc

NDSR-04-V
Diptronics Manufacturing Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Body Breadth
9.9 mm
Body Height
5.85 mm
Body Length or Diameter
11.52 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Voltage(DC)-Max
24 V
Electrical Life
2000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
4
Packing Method
TUBE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
Want to compare parts?
  1. NDSR-04-V
    Diptronics Manufacturing Inc
    Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for NDSR-04-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDSR-04-V by Diptronics Manufacturing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDSR-04-V by Diptronics Manufacturing Inc

Select Manufacturer
Which Manufacturer of NDSR-04-V would you like to use for your alert(s)?
  • Please alert me when NDSR-04-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDSR-04-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDSR-04-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDSR-04-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDSR-04-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDSR-04-V by Diptronics Manufacturing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: