Part Details for NDSR-05-T-V by Diptronics Manufacturing Inc
Overview of NDSR-05-T-V by Diptronics Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for NDSR-05-T-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDSR-05-T-V
|
Avnet Abacus | Switch DIP ON OFF SPST 5 Recessed Slide 0.025A 24VDC PC Pins Thru-Hole Tube (Alt: NDSR-05-T-V) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Abacus - 0 |
|
Buy Now |