Part Details for NDSR-05-V by Diptronics Manufacturing Inc
Overview of NDSR-05-V by Diptronics Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NDSR-05-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDSR-05-V
|
Avnet Abacus | Switch DIP ON OFF SPST 5 Recessed Slide 0.025A 24VDC PC Pins Thru-Hole Tube (Alt: NDSR-05-V) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Abacus - 0 |
|
Buy Now |
Part Details for NDSR-05-V
NDSR-05-V CAD Models
NDSR-05-V Part Data Attributes
|
NDSR-05-V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
NDSR-05-V
Diptronics Manufacturing Inc
Slide Dip Switch, 5 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 9.9 mm | |
Body Height | 5.85 mm | |
Body Length or Diameter | 14.06 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 5 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |