Part Details for NDT014 by onsemi
Overview of NDT014 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for NDT014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1634
|
Newark | Transistor,mosfet,n-Channel,60V V(Br)Dss,2.7A I(D),sot-223 Rohs Compliant: Yes |Onsemi NDT014 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4990 | Buy Now |
DISTI #
NDT014CT-ND
|
DigiKey | MOSFET N-CH 60V 2.7A SOT-223-4 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19555 In Stock |
|
$0.3713 / $0.9900 | Buy Now |
DISTI #
NDT014
|
Avnet Americas | Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3677 / $0.4388 | Buy Now |
DISTI #
512-NDT014
|
Mouser Electronics | MOSFET N-Channel FET Enhancement Mode RoHS: Compliant | 48370 |
|
$0.3710 / $0.8900 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.2 Ω SMT Enhancement Mode Field Effect Transistor SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3750 / $0.3900 | Buy Now |
|
Rochester Electronics | NDT014 - Power Field-Effect Transistor, 2.7A, 60V, 0.2ohm, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 44524 |
|
$0.3675 / $0.4324 | Buy Now |
DISTI #
NDT014
|
Avnet Americas | Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3677 / $0.4388 | Buy Now |
DISTI #
NDT014
|
Avnet Americas | Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3677 / $0.4388 | Buy Now |
DISTI #
NDT014
|
Avnet Asia | Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R (Alt: NDT014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3488 / $0.3901 | Buy Now |
DISTI #
NDT014
|
Avnet Silica | Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R (Alt: NDT014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for NDT014
NDT014 CAD Models
NDT014 Part Data Attributes
|
NDT014
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDT014
onsemi
N-Channel Enhancement Mode Field Effect Transistor 60V, 2.7A, 0.2Ω, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDT014
This table gives cross-reference parts and alternative options found for NDT014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDT014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDT014 | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT014 vs NDT014 |
NDT014_NL | Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT014 vs NDT014_NL |