-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X1292
|
Newark | Mosfet Transistor, N Channel, 2.8 A, 60 V, 0.12 Ohm, 10 V, 1.5 V Rohs Compliant: Yes |Onsemi NDT014L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6671 |
|
$0.4510 / $1.0300 | Buy Now |
DISTI #
67R2130
|
Newark | Mosfet, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:2.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V, Power Dissipation:3W Rohs Compliant: Yes |Onsemi NDT014L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4990 | Buy Now |
DISTI #
NDT014LCT-ND
|
DigiKey | MOSFET N-CH 60V 2.8A SOT223-4 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18011 In Stock |
|
$0.3717 / $0.9900 | Buy Now |
DISTI #
NDT014L
|
Avnet Americas | Trans MOSFET N-CH 60V 2.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT014L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3680 / $0.4393 | Buy Now |
DISTI #
NDT014L
|
Avnet Americas | Trans MOSFET N-CH 60V 2.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT014L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3621 / $0.4333 | Buy Now |
DISTI #
512-NDT014L
|
Mouser Electronics | MOSFET N-Ch LL FET Enhancement Mode RoHS: Compliant | 34939 |
|
$0.3710 / $0.9900 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.16 Ohm SMT Enhancement Mode Field Effect Transistor SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 104000Reel |
|
$0.3650 / $0.3800 | Buy Now |
|
Rochester Electronics | NDT014L - Power Field-Effect Transistor, 2.8A I(D), 60V, 0.16ohm, N-Channel MOSFE RoHS: Compliant Status: Active Min Qty: 1 | 22400 |
|
$0.3679 / $0.4328 | Buy Now |
DISTI #
NDT014L
|
Avnet Americas | Trans MOSFET N-CH 60V 2.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT014L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3680 / $0.4393 | Buy Now |
DISTI #
NDT014L
|
Avnet Americas | Trans MOSFET N-CH 60V 2.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT014L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3621 / $0.4333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDT014L
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDT014L
onsemi
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDT014L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDT014L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDT014L | 2.8A, 60V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET | Rochester Electronics LLC | NDT014L vs NDT014L |
NDT014L_NL | Power Field-Effect Transistor, 2.8A I(D), 60V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDT014L vs NDT014L_NL |