-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ, SOT-223-4 / TO-261-4, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471071
|
Farnell | MOSFET, N, SMD, SOT-223 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 7612 |
|
$0.4282 / $0.9521 | Buy Now |
DISTI #
1471071RL
|
Farnell | MOSFET, N, SMD, SOT-223 RoHS: Compliant Min Qty: 250 Lead time: 19 Weeks, 1 Days Container: Reel | 7612 |
|
$0.4282 / $0.5149 | Buy Now |
DISTI #
2438363
|
Farnell | MOSFET, N, SMD, SOT-223, FULL REEL RoHS: Compliant Min Qty: 4000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.3671 / $0.4193 | Buy Now |
DISTI #
NDT3055
|
Avnet Americas | Trans MOSFET N-CH 60V 4A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT3055) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 20000 |
|
$0.3308 / $0.3429 | Buy Now |
DISTI #
NDT3055
|
Avnet Americas | Trans MOSFET N-CH 60V 4A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NDT3055) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2765 | Buy Now |
|
Bristol Electronics | 1715 |
|
RFQ | ||
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Rochester Electronics | NDT3055 - Power Field-Effect Transistor, 4A, 60V, 0.1ohm, N-Channel, MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 | 3077 |
|
$0.3320 / $0.3906 | Buy Now |
|
NexGen Digital | 14 |
|
RFQ | ||
DISTI #
NDT3055
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDT3055
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDT3055
onsemi
N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ, SOT-223-4 / TO-261-4, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223-4 / TO-261-4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDT3055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDT3055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDT3055L99Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NDT3055 vs NDT3055L99Z |
NDT3055L_NL | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NDT3055 vs NDT3055L_NL |
NDT3055LS62Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NDT3055 vs NDT3055LS62Z |
NDT3055LL99Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NDT3055 vs NDT3055LL99Z |
PJW4N06A_R2_00001 | PanJit Semiconductor | $0.1559 | Power Field-Effect Transistor | NDT3055 vs PJW4N06A_R2_00001 |
NDT3055LTNR_NL | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOT-223, 4 PIN | NDT3055 vs NDT3055LTNR_NL |
NDT3055LTNR | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | NDT3055 vs NDT3055LTNR |
NDT3055S62Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NDT3055 vs NDT3055S62Z |
NDT3055D84Z | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NDT3055 vs NDT3055D84Z |
NDT3055L/S62Z | Texas Instruments | Check for Price | 3.7A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261 | NDT3055 vs NDT3055L/S62Z |