Part Details for NDTS2415C by Murata Manufacturing Co Ltd
Overview of NDTS2415C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDTS2415C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
NDTS2415C
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.2A 3W 8-Pin DIP (Alt: NDTS2415C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |