-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power MOSFET, 1500V, 2.5A, 10.5Ω, TO-3PF-3L, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2284
|
Newark | Nch 2.5A 1500V To3Pf3L Rohs Compliant: Yes |Onsemi NDUL03N150CG Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | NDUL03N150CG Series 1500 V 2.5 A 10.5 Ohm N-Ch Power Mosfet -TO-3PF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$1.1100 | Buy Now |
DISTI #
NDUL03N150CG
|
TME | Transistor: N-MOSFET, unipolar, 1500V, 2.5A, 50W, TO3PF Min Qty: 1 | 0 |
|
$2.3200 / $3.4800 | RFQ |
|
Ameya Holding Limited | NDUL03N150CG Series 1500 V 2.5 A 10.5 Ohm N-Ch Power Mosfet -TO-3PF | 10800 |
|
RFQ | |
DISTI #
2432921
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1870 / $3.8749 | Buy Now |
DISTI #
2432921
|
Farnell | MOSFET, N CH, 1.5KV, 2.5A, TO-3PF-3 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$3.7714 / $4.2834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDUL03N150CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDUL03N150CG
onsemi
N-Channel Power MOSFET, 1500V, 2.5A, 10.5Ω, TO-3PF-3L, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PF-3L | |
Package Description | TO-3PF, SC-94, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 34 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1500 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 10.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 5 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |