Part Details for NDXD2405C by Murata Manufacturing Co Ltd
Overview of NDXD2405C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDXD2405C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDXD2405C
|
Avnet Abacus | Module DC-DC 2-OUT 5V/-5V 0.75A/-0.75A 7.5W 5-Pin Tube (Alt: NDXD2405C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |