Part Details for NDY1205C by Murata Power Solutions
Overview of NDY1205C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDY1205C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6452
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Murata Power Solutions NDY1205C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$13.5200 / $14.9400 | Buy Now |
DISTI #
61K2978
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 600Ma, 5V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NDY1205C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0200 / $15.0500 | Buy Now |
DISTI #
811-1402-5-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
16 In Stock |
|
$11.3500 / $14.3700 | Buy Now |
|
Future Electronics | NDY Series 3 W Single Output 5 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$13.4300 / $14.1000 | Buy Now |
DISTI #
NDY1205C
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 5VDC, Iout: 362mA, DIP, THT Min Qty: 1 | 0 |
|
$12.3300 / $14.0700 | RFQ |
DISTI #
000000000001465902
|
Sager | Isolated DC/DC Converters - Through Hole 3W 12V-5V DIP24 DC/DC Min Qty: 1 | 161 |
|
$11.5800 / $12.8000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W 9-18VIN 5V OUT Single Output | 0 |
|
$44.9900 | Buy Now |