There are no models available for this part yet.
Overview of NDY1215C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NDY1215C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K2981
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 200Ma, 15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Isolation Voltage:1Kv Rohs Compliant: Yes |Murata Power Solutions NDY1215C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4000 / $15.6500 | Buy Now | |
DISTI #
811-1405-5-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$11.3500 / $14.3700 | Buy Now | |
Future Electronics | NDY Series 3 W Single Output 12 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.4300 / $14.1000 | Buy Now | ||
DISTI #
NDY1215C
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 15VDC, Iout: 308mA, DIP, THT Min Qty: 1 | 0 |
|
$12.3500 / $14.0700 | RFQ | |
DISTI #
000000000001465905
|
Sager | Isolated DC/DC Converters - Through Hole 3W 12V-15V DIP24 DC/DC Min Qty: 1 | 0 |
|
$11.5800 / $12.8000 | Buy Now | |
Neutron USA | Isolated DC/DC Converters 3W 9-18VIN 15V OUT Single Output | 50 |
|
$44.9900 | Buy Now |
CAD Models for NDY1215C by Murata Power Solutions
Related Parts for NDY1215C
-
FDD03-05SPower Supply Modules
-
MMA8452QTOther Analog ICs
-
NCP3063BMNTXGSwitching Regulator or Controllers
-
FQT5P10TFPower Field-Effect Transistors
-
DH60-18ARectifier Diodes
-
ADM691AARNPower Management Circuits
-
NE5532DR2GOperational Amplifiers
-
NCV8715MX33TBGLinear Regulator ICs
-
NCV7420D25R2GLine Driver or Receivers