Part Details for NE0900800000G by Anytek Technology Corporation Ltd
Overview of NE0900800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE0900800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NE0900800000G-ND
|
DigiKey | TERM BLOCK 9POS 45DEG 5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3314 | Buy Now |
DISTI #
72314907
|
RS | NE-5.0- 9P, Grey , CONTACT WITH, TIN PLATED/ MARK | Amphenol - Anytek NE0900800000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 | RFQ |
DISTI #
ANYNE0900800000G
|
Heilind Electronics | NE-5.0- 9P GREY CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $2.6400 | Buy Now | |
DISTI #
ANYNE0900800000G
|
Interstate Connecting Components | NE-5.0- 9P GREY CONTACT WITH | 0 |
|
Buy Now |