Part Details for NE1.5X1.5WH6 by Panduit Corp
Overview of NE1.5X1.5WH6 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE1.5X1.5WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B2531
|
Newark | Raceway Duct, 6 X1.64"x1.62", Wht, External Height - Metric:41.15Mm, External Width - Metric:41.7Mm, Length - Metric:1.8M, External Height - Imperial:1.62", External Width - Imperial:1.64", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit NE1.5X1.5WH6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$16.3400 | Buy Now |
DISTI #
298-18500-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$67.9114 / $76.6700 | Buy Now |
DISTI #
NE1.5X1.5WH6
|
Avnet Americas | Cable Accessories Halogen Free Wiring Duct Noryl White - Shrink Tubing that comes in 4ft sticks (Alt: NE1.5X1.5WH6) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8333 | Buy Now |
DISTI #
644-NE1.5X1.5WH6
|
Mouser Electronics | Wire Ducting & Raceways Slottd Duct Halo Fr 1.5X1.5X6' per ft RoHS: Compliant | 0 |
|
$12.9300 / $13.7800 | Order Now |
DISTI #
71791510
|
RS | Panduct NE halogen-free wiring duct, 1.5 W x 1.5 H, 6'L, halogen-free, white. | Panduit NE1.5X1.5WH6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$10.6100 / $11.2900 | RFQ |
DISTI #
PANNE1.5X1.5WH6
|
Heilind Electronics | Slotted Duct, Halogen Free,1.5X1.5X6', | Americas - 0 in Stock |
|
$12.4219 / $15.9000 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - White - 1.5"W x 1.5"H - 6' Length - HF Modified PPO RoHS: Compliant |
138 In Stock 1686 Factory Stock |
|
$12.9900 / $17.0900 | Buy Now |
DISTI #
75700001
|
Verical | Wiring Ducts Slotted Rectangular Screw Noryl White RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2349 | Americas - 138 |
|
$15.3802 / $20.3695 | Buy Now |
DISTI #
NE1.5X1.5WH6
|
TTI | Wire Ducting & Raceways Slottd Duct Halo Fr 1.5X1.5X6' per ft RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 54 In Stock |
|
$12.9300 / $20.5100 | Buy Now |
DISTI #
000000000000960130
|
Sager | Wire Ducting & Raceways Slottd Duct Halo Fr 1.5X1.5X6' per ft Min Qty: 6 | 0 |
|
$8.9300 / $12.8200 | Buy Now |