There are no models available for this part yet.
Overview of NE1000800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NE1000800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NE1000800000G-ND
|
DigiKey | TERM BLOCK 10POS 45DEG 5MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4771 | Buy Now | |
DISTI #
72314909
|
RS | NE-5.0- 10P, Grey , CONTACT WITH, TIN PLATED/ MARK | Amphenol - Anytek NE1000800000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 | RFQ | |
DISTI #
ANYNE1000800000G
|
Heilind Electronics | NE-5.0- 10P GREY CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.9200 | Buy Now | ||
DISTI #
ANYNE1000800000G
|
Interstate Connecting Components | NE-5.0- 10P GREY CONTACT WIT | 0 |
|
Buy Now |