Part Details for NE12 by Essentra Components
Overview of NE12 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE124GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P71PNE12CGFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P70PNE129GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for NE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4187
|
Newark | Cable Clamp, Aluminium Alloy, 19.1Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:19.1Mm, Cable Clamp/Clip Material:Aluminium Alloy, Cable Clamp/Clip Colour:-, External Length:-, External Width:12.7Mm Rohs Compliant: Yes |Essentra Components NE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 461 |
|
$0.4150 | Buy Now |
DISTI #
RPC4492-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
78 In Stock |
|
$0.7505 / $1.8000 | Buy Now |
DISTI #
144-NE12
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Blk/Alum,3/4 in Hold RoHS: Compliant | 0 |
|
$0.6870 / $1.4100 | Order Now |
DISTI #
70905302
|
RS | Cable Clamp, Screw Mount, Black/Alum, 3/4 in Bundle Dia. | Essentra Components NE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 303 |
|
$1,521.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.6210 / $1.7040 | Buy Now |
DISTI #
77769042
|
Verical | Cable Management,Clamp Aluminum Alloy Black Screw Mount 19.1mm Min Qty: 121 Package Multiple: 1 | Americas - 461 |
|
$0.6505 / $0.6777 | Buy Now |
DISTI #
RICNE-12
|
DB Roberts | CLAMP,SCREW MNT,BLK/ALUM,3/4 I | 0 |
|
RFQ | |
DISTI #
RICNE12
|
DB Roberts | 0 |
|
RFQ |