There are no models available for this part yet.
Overview of NE1320800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NE1320800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NE1320800000G-ND
|
DigiKey | TERM BLOCK 13POS 45DEG 7.5MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2124 | Buy Now | |
DISTI #
72314916
|
RS | NE-7.50- 13P, Grey , CONTACT WITH, TIN PLATED / MARK | Amphenol - Anytek NE1320800000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2600 | RFQ | |
DISTI #
ANYNE1320800000G
|
Heilind Electronics | NE-7.50- 13P GREY CONTACT WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $5.7200 | Buy Now | ||
DISTI #
ANYNE1320800000G
|
Interstate Connecting Components | NE-7.50- 13P GREY CONTACT WI | 0 |
|
Buy Now |