Part Details for NE1420800000G by Anytek Technology Corporation Ltd
Overview of NE1420800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE1420800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NE1420800000G-ND
|
DigiKey | TERM BLOCK 14POS 45DEG 7.5MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3831 | Buy Now |
DISTI #
72314918
|
RS | NE-7.50- 14P, Grey , CONTACT WITH, TIN PLATED / MARK | Amphenol - Anytek NE1420800000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 | RFQ |
DISTI #
ANYNE1420800000G
|
Heilind Electronics | NE-7.50- 14P GREY CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $6.1600 | Buy Now |
DISTI #
ANYNE1420800000G
|
Interstate Connecting Components | NE-7.50- 14P GREY CONTACT WI | 0 |
|
Buy Now |