Part Details for NE1614-18-ROHS by TE Connectivity
Overview of NE1614-18-ROHS by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE1614-18-ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6779
|
Newark | Ribbon Cable, Idc Connector, 14Way, 18In, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:14Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Connector Pitch:2.54Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity NE1614-18-ROHS Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NE1614-18-ROHS
NE1614-18-ROHS CAD Models
NE1614-18-ROHS Part Data Attributes
|
NE1614-18-ROHS
TE Connectivity
Buy Now
|
Compare Parts:
NE1614-18-ROHS
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |