Part Details for NE1619DS,112 by NXP Semiconductors
Overview of NE1619DS,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE1619DS,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC TEMP MONITOR 16SSOP | 84800 |
|
RFQ |
Part Details for NE1619DS,112
NE1619DS,112 CAD Models
NE1619DS,112 Part Data Attributes
|
NE1619DS,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE1619DS,112
NXP Semiconductors
NE1619 - HECETA4 Temperature and voltage monitor SSOP1 16-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT519-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NE1619DS,112
This table gives cross-reference parts and alternative options found for NE1619DS,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE1619DS,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1021AARQZ-R | System Temperature Sensor, QSOP-16, 2500-REEL | onsemi | NE1619DS,112 vs ADM1021AARQZ-R |
935263384112 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 3.90 MM, PLASTIC, SOT-519-1, SSOP-16, Analog IC:Other | NXP Semiconductors | NE1619DS,112 vs 935263384112 |
935264532112 | SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SSOP-16 | NXP Semiconductors | NE1619DS,112 vs 935264532112 |
ADM1021ARQ-REEL | System Temperature Sensor, QSOP-16, 2500-REEL | onsemi | NE1619DS,112 vs ADM1021ARQ-REEL |
NE1617DS | IC SPECIALTY ANALOG CIRCUIT, PDSO16, Analog IC:Other | NXP Semiconductors | NE1619DS,112 vs NE1617DS |
935270142112 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT-519-1, SSOP-16, Analog IC:Other | NXP Semiconductors | NE1619DS,112 vs 935270142112 |
NE1618DS,112 | NE1618DS | NXP Semiconductors | NE1619DS,112 vs NE1618DS,112 |
ADM1021AARQZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | NE1619DS,112 vs ADM1021AARQZ-REEL7 |
NE1618DS,118 | NE1618DS | NXP Semiconductors | NE1619DS,112 vs NE1618DS,118 |
ADM1021AARQ | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | NE1619DS,112 vs ADM1021AARQ |