Part Details for NE32584C-T1 by NEC Corp
Overview of NE32584C-T1 by NEC Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE32584C-T1
NE32584C-T1 CAD Models
NE32584C-T1 Part Data Attributes
|
NE32584C-T1
NEC Corp
Buy Now
Datasheet
|
Compare Parts:
NE32584C-T1
NEC Corp
Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Drain Current-Max (ID) | 0.09 A | |
FET Technology | METAL SEMICONDUCTOR | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.165 W |