There are no models available for this part yet.
Overview of NE4X5WH6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NE4X5WH6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99B2541
|
Newark | Raceway Duct, 6 X 4.14" X 5.06", Wht, External Height - Metric:128.5Mm, External Width - Metric:105.2Mm, Length - Metric:1.83M, External Height - Imperial:5.06", External Width - Imperial:4.14", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit NE4X5WH6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$60.0300 | Buy Now | |
DISTI #
298-22594-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$249.4780 / $265.5700 | Buy Now | |
DISTI #
NE4X5WH6
|
Avnet Americas | Cable Accessories Halogen Free Wiring Duct Noryl White - Shrink Tubing that comes in 4ft sticks (Alt: NE4X5WH6) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4667 | Buy Now | |
DISTI #
644-NE4X5WH6
|
Mouser Electronics | Wire Ducting & Raceways Slottd Duct Halo Fr 4X5X6'WH Sold per ft RoHS: Compliant | 0 |
|
$55.3000 | Order Now | |
DISTI #
71406149
|
RS | Slotted Wiring Duct, Halogen Free, Type NE, 4 X 5 X 6', White | Panduit NE4X5WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 60 |
|
$45.0300 / $50.6000 | Buy Now | |
DISTI #
PANNE4X5WH6
|
Heilind Electronics | Slotted Duct, Halogen Free,4X5X6',Whit | Americas - 0 in Stock |
|
$44.9538 / $48.7000 | Buy Now | |
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - White - 4"W x 5"H - 6' Length - HF Modified PPO RoHS: Compliant |
60 In Stock 198 Factory Stock |
|
$45.2700 / $50.8100 | Buy Now | ||
DISTI #
000000000001184790
|
Sager | Wire Ducting & Raceways Slottd Duct Halo Fr 4X5X6'WH Sold per ft Min Qty: 6 | 0 |
|
$32.3900 / $40.5800 | Buy Now | |
Master Electronics | Wiring Duct ONLY, Slot, Wide Finger - White - 4"W x 5"H - 6' Length - HF Modified PPO RoHS: Compliant |
60 In Stock 198 Factory Stock |
|
$45.2700 / $50.8100 | Buy Now |