Part Details for NE510N by NXP Semiconductors
Overview of NE510N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for NE510N
NE510N CAD Models
NE510N Part Data Attributes
|
NE510N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE510N
NXP Semiconductors
IC OP-AMP, PDIP14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE510N
This table gives cross-reference parts and alternative options found for NE510N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE510N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE510A | Operational Amplifier, BIPolar, PDIP14 | Signetics | NE510N vs NE510A |
NE510A | OP-AMP, PDIP14 | Philips Semiconductors | NE510N vs NE510A |
SE510A | OP-AMP, PDIP14 | Philips Semiconductors | NE510N vs SE510A |
SE510A | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | NE510N vs SE510A |
NE510N | OP-AMP, PDIP14 | Philips Semiconductors | NE510N vs NE510N |