-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Comparator/Sense Amp, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2534249
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6442 / $3.8674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE521DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE521DG
onsemi
Dual Differential Comparator/Sense Amp, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 40 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 9.6 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE521DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE521DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE521D-T | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Comparator | NXP Semiconductors | NE521DG vs NE521D-T |
NE521DR2 | Dual Differential Comparator/Sense Amp, SOIC-14 NB, 2500-REEL | onsemi | NE521DG vs NE521DR2 |
NE521DR2G | Dual Differential Comparator/Sense Amp, SOIC-14 NB, 2500-REEL | onsemi | NE521DG vs NE521DR2G |
NE521D | Dual Differential Comparator/Sense Amp, SOIC-14 NB, 55-TUBE | onsemi | NE521DG vs NE521D |
NE521D | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Comparator | NXP Semiconductors | NE521DG vs NE521D |