Part Details for NE521DR2G by onsemi
Overview of NE521DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NE521DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5041
|
Newark | Comparator, 9.6Ns, 0 To 70Deg C, Comparator Type:Differential, No. Of Channels:2Channels, Response Time/Propogation Delay:9.6Ns, Supply Voltage Range:± 4.75V To ± 5.25V, Ic Case/Package:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Onsemi NE521DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7500 / $4.7900 | Buy Now |
DISTI #
NE521DR2GOSCT-ND
|
DigiKey | IC COMPARATOR 2 DIFF 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3223 In Stock |
|
$3.8461 / $7.3200 | Buy Now |
DISTI #
NE521DR2G
|
Avnet Americas | Comparator Dual ±5.25V 14-Pin SOIC T/R - Tape and Reel (Alt: NE521DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 55 Factory Stock |
|
$3.7775 / $4.5087 | Buy Now |
DISTI #
NE521DR2G
|
Avnet Americas | Comparator Dual ±5.25V 14-Pin SOIC T/R - Tape and Reel (Alt: NE521DR2G) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1676 Partner Stock |
|
$3.8936 / $4.6472 | Buy Now |
DISTI #
863-NE521DR2G
|
Mouser Electronics | Analog Comparators Dual Diff Comparator Sense Amp RoHS: Compliant | 4755 |
|
$3.8400 / $7.3100 | Buy Now |
|
Future Electronics | High−Speed Dual−Differential Comparator/Sense Amp RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.8100 | Buy Now |
|
Quest Components | 12 |
|
$3.2850 / $6.5700 | Buy Now | |
|
Rochester Electronics | NE521 - Comparator, 2 Func, 10000uV Offset-Max, 9.6ns Response Time, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 55 |
|
$3.7800 / $4.4400 | Buy Now |
DISTI #
NE521DR2G
|
Avnet Americas | Comparator Dual ±5.25V 14-Pin SOIC T/R - Tape and Reel (Alt: NE521DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 55 Factory Stock |
|
$3.7775 / $4.5087 | Buy Now |
DISTI #
NE521DR2G
|
Avnet Americas | Comparator Dual ±5.25V 14-Pin SOIC T/R - Tape and Reel (Alt: NE521DR2G) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1676 Partner Stock |
|
$3.8936 / $4.6472 | Buy Now |
Part Details for NE521DR2G
NE521DR2G CAD Models
NE521DR2G Part Data Attributes
|
NE521DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE521DR2G
onsemi
Dual Differential Comparator/Sense Amp, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 40 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 9.6 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NE521DR2G
This table gives cross-reference parts and alternative options found for NE521DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE521DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE521D-T | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Comparator | NXP Semiconductors | NE521DR2G vs NE521D-T |
NE521DR2 | Dual Differential Comparator/Sense Amp, SOIC-14 NB, 2500-REEL | onsemi | NE521DR2G vs NE521DR2 |
NE521D | Dual Differential Comparator/Sense Amp, SOIC-14 NB, 55-TUBE | onsemi | NE521DR2G vs NE521D |
NE521D | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Comparator | NXP Semiconductors | NE521DR2G vs NE521D |