Part Details for NE521F by Signetics
Overview of NE521F by Signetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NE521F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 11 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 15 |
|
$5.8444 / $8.7666 | Buy Now |
Part Details for NE521F
NE521F CAD Models
NE521F Part Data Attributes
|
NE521F
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE521F
Signetics
Comparator, 2 Func, 10000uV Offset-Max, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 40 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE521F
This table gives cross-reference parts and alternative options found for NE521F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE521F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE521N | Comparator, 2 Func, 10000uV Offset-Max, 12ns Response Time, BIPolar, PDIP14 | Signetics | NE521F vs NE521N |
5962-8751601CX | IC DUAL COMPARATOR, 7500 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521F vs 5962-8751601CX |
NE521F | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521F vs NE521F |
5962-8751601CA | IC DUAL COMPARATOR, 7500 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521F vs 5962-8751601CA |
SE521F | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 8 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521F vs SE521F |
NE521A | Comparator, 2 Func, 10000uV Offset-Max, BIPolar, PDIP14 | Signetics | NE521F vs NE521A |
NE521A | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, PDIP14, Comparator | NXP Semiconductors | NE521F vs NE521A |
5962-8751601CA | Comparator, 2 Func, 15000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | e2v technologies | NE521F vs 5962-8751601CA |
NE521N | Dual Differential Comparator/Sense Amp, PDIP-14, 25-TUBE | onsemi | NE521F vs NE521N |