Part Details for NE521N by onsemi
Overview of NE521N by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NE521N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Rochester Electronics | NE521 - IC COMP Dual DIFF 14DIP RoHS: Compliant Status: Obsolete Min Qty: 1 | 890 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
SMC-NE521N
|
Sensible Micro Corporation | High-Spd Dual-Diff Comparator RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 332 |
|
$1.4885 / $1.6018 | RFQ |
|
Chip1Cloud | IC COMP DUAL DIFF 14DIP | 1800 |
|
RFQ | |
DISTI #
4192805
|
Farnell | NE521 - IC COMP DUAL DIFF 14DIP RoHS: Compliant Min Qty: 275 Lead time: 3 Weeks, 1 Days Container: Each | 890 |
|
$2.1329 | Buy Now |
Part Details for NE521N
NE521N CAD Models
NE521N Part Data Attributes
|
NE521N
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE521N
onsemi
Dual Differential Comparator/Sense Amp, PDIP-14, 25-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-14 | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 40 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.48 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 9.6 ns | |
Seated Height-Max | 4.69 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for NE521N
This table gives cross-reference parts and alternative options found for NE521N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE521N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE521N | Comparator, 2 Func, 10000uV Offset-Max, 12ns Response Time, BIPolar, PDIP14 | Signetics | NE521N vs NE521N |
5962-8751601CX | IC DUAL COMPARATOR, 7500 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521N vs 5962-8751601CX |
NE521F | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521N vs NE521F |
5962-8751601CA | IC DUAL COMPARATOR, 7500 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521N vs 5962-8751601CA |
SE521F | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 8 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521N vs SE521F |
NE521A | Comparator, 2 Func, 10000uV Offset-Max, BIPolar, PDIP14 | Signetics | NE521N vs NE521A |
NE521A | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, PDIP14, Comparator | NXP Semiconductors | NE521N vs NE521A |
5962-8751601CA | Comparator, 2 Func, 15000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | e2v technologies | NE521N vs 5962-8751601CA |