Part Details for NE521NG by onsemi
Overview of NE521NG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NE521NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0106
|
Newark | Ne521Ng, Comparators |Onsemi NE521NG Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.0000 | Buy Now |
|
Rochester Electronics | NE521 - Comparator, 2 Func, 10000uV Offset-Max, 9.6ns Response Time, BIPolar, PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1456 |
|
$2.3000 / $2.7100 | Buy Now |
|
Chip1Cloud | High?Speed Dual?Differential Comparator/Sense Amp | 1830 |
|
RFQ | |
DISTI #
4192806
|
Farnell | NE521NG, COMPARATORS RoHS: Compliant Min Qty: 150 Lead time: 3 Weeks, 1 Days Container: Each | 1456 |
|
$4.2816 | Buy Now |
Part Details for NE521NG
NE521NG CAD Models
NE521NG Part Data Attributes
|
NE521NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE521NG
onsemi
Dual Differential Comparator/Sense Amp, PDIP-14, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-14 | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 40 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.48 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 9.6 ns | |
Seated Height-Max | 4.69 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for NE521NG
This table gives cross-reference parts and alternative options found for NE521NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE521NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE521N | Comparator, 2 Func, 10000uV Offset-Max, 12ns Response Time, BIPolar, PDIP14 | Signetics | NE521NG vs NE521N |
5962-8751601CX | IC DUAL COMPARATOR, 7500 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521NG vs 5962-8751601CX |
NE521F | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521NG vs NE521F |
5962-8751601CA | IC DUAL COMPARATOR, 7500 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521NG vs 5962-8751601CA |
SE521F | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 8 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE521NG vs SE521F |
NE521A | Comparator, 2 Func, 10000uV Offset-Max, BIPolar, PDIP14 | Signetics | NE521NG vs NE521A |
NE521A | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, PDIP14, Comparator | NXP Semiconductors | NE521NG vs NE521A |
5962-8751601CA | Comparator, 2 Func, 15000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | e2v technologies | NE521NG vs 5962-8751601CA |
NE521N | Dual Differential Comparator/Sense Amp, PDIP-14, 25-TUBE | onsemi | NE521NG vs NE521N |