Part Details for NE527K by NXP Semiconductors
Overview of NE527K by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NE527K
NE527K CAD Models
NE527K Part Data Attributes:
|
NE527K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE527K
NXP Semiconductors
IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | 10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 16 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for NE527K
This table gives cross-reference parts and alternative options found for NE527K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE527K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE529K | Comparator, 1 Func, 10000uV Offset-Max, BIPolar, MBCY10, | Signetics | NE527K vs NE529K |
NE529K | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, Comparator | NXP Semiconductors | NE527K vs NE529K |
SE529K | COMPARATOR, 6000uV OFFSET-MAX, MBCY10 | Philips Semiconductors | NE527K vs SE529K |
SE529K | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, | Signetics | NE527K vs SE529K |
SE529K883B | COMPARATOR, 6000uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN | Philips Semiconductors | NE527K vs SE529K883B |
NE529K | High Speed Differential Comparator 10-TO-100 0 to 70 | Texas Instruments | NE527K vs NE529K |
NE529H | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN, Comparator | NXP Semiconductors | NE527K vs NE529H |
SE529H | IC COMPARATOR, 6000 uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN, Comparator | NXP Semiconductors | NE527K vs SE529H |