-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NE5532P by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6903
|
Newark | Op Amp, Dual Low Noise, 5532, Dip8, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:9V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Texas Instruments NE5532P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 596 |
|
$0.7830 / $1.0400 | Buy Now |
|
Bristol Electronics | 942 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
DISTI #
NE5532P
|
TME | IC: operational amplifier, 10MHz, Ch: 2, DIP8, ±5÷15VDC Min Qty: 1 | 1900 |
|
$0.2390 / $0.5650 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 10MHz, Channels: 2, DIP8, ±5÷15VDC | 1000 |
|
Buy Now RFQ | |
|
ComSIT USA | DUAL LOW-NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
SMC-NE5532P
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4483 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 53 |
|
RFQ | |
DISTI #
NE5532P
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Tube | 18660 |
|
$0.2780 / $0.5240 | Buy Now |
|
Vyrian | Amplifiers | 58270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE5532P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE5532P
Texas Instruments
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NE5532P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NE5532PE4 | Texas Instruments | $0.5998 | Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70 | NE5532P vs NE5532PE4 |
OP467GS | Analog Devices Inc | Check for Price | Quad Precision, High Speed Operational Amplifier | NE5532P vs OP467GS |
NE5532D8R2 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | NE5532P vs NE5532D8R2 |
OP290GS-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | NE5532P vs OP290GS-REEL |
SA5532APE4 | Texas Instruments | Check for Price | Dual, 30-V, 10-MHz, low noise (6-nV/√Hz max) audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85 | NE5532P vs SA5532APE4 |
OP400GS-REEL | Analog Devices Inc | Check for Price | Low Offset, Low Power Quad Op Amp | NE5532P vs OP400GS-REEL |
NE5532AFE | NXP Semiconductors | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | NE5532P vs NE5532AFE |
AD713JR | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 1500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | NE5532P vs AD713JR |
NE5532APSE4 | Texas Instruments | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | NE5532P vs NE5532APSE4 |
NE5532ADR | Texas Instruments | $0.3883 | Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70 | NE5532P vs NE5532ADR |