Amplifier Circuits
NE5534D
Description: Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70

Overview of NE5534D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for NE5534D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6904
Newark Op Amp, Low Noise, Smd, 5534, Soic8, No. Of Amplifiers:1 Amplifier, Bandwidth:10Mhz, Slew Rate:13V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS NE5534D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.4600
  • 10 $1.3400
  • 100 $1.2200
  • 500 $1.1600
  • 1,000 $1.1000
  • 2,500 $1.0400
  • 5,000 $1.0200
$1.0200 / $1.4600 Buy Now
DISTI # 296-14346-5-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 3846
In Stock
  • 1 $1.2600
  • 10 $1.1290
  • 75 $1.0719
  • 150 $0.8804
  • 300 $0.8230
  • 525 $0.7273
  • 1,050 $0.5742
  • 2,550 $0.5359
$0.5359 / $1.2600 Buy Now
Bristol Electronics   Min Qty: 4 225
  • 4 $1.3125
  • 17 $0.8531
  • 60 $0.4922
  • 205 $0.4200
$0.4200 / $1.3125 Buy Now
Quest Components Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP 180
  • 1 $1.7500
  • 15 $0.8750
  • 70 $0.5250
$0.5250 / $1.7500 Buy Now
Quest Components Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP 54
  • 1 $1.4000
  • 5 $1.1200
  • 19 $0.8400
$0.8400 / $1.4000 Buy Now
Chip 1 Exchange INSTOCK 158
RFQ
DISTI # C1S746200152108
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Tube 730
  • 1 $0.8170
  • 10 $0.5650
  • 50 $0.5100
  • 100 $0.4000
  • 200 $0.3850
  • 600 $0.3670
$0.3670 / $0.8170 Buy Now
Win Source Electronics IC OPAMP GP 10MHZ 8SOIC 68986
  • 105 $0.4810
  • 255 $0.3950
  • 395 $0.3820
  • 545 $0.3700
  • 700 $0.3580
  • 935 $0.3210
$0.3210 / $0.4810 Buy Now

CAD Models for NE5534D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NE5534D by Texas Instruments

NE5534D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
2 µA
Bias Current-Max (IIB) @25C
1.5 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES (AVCL>=3)
Input Offset Current-Max (IIO)
0.3 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
13 V/us
Supply Current-Max
8 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Voltage Gain-Min
15000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. NE5534D
    Texas Instruments
    Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70
    VS

Alternate Parts for NE5534D

This table gives cross-reference parts and alternative options found for NE5534D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5534D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NE5534ADRE4 Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments NE5534D vs NE5534ADRE4
NE5534DE4 OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments NE5534D vs NE5534DE4
NE5534ADG4 OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments NE5534D vs NE5534ADG4
NE5534DG4 OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments NE5534D vs NE5534DG4
NE5534DR Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments NE5534D vs NE5534DR
NE5534AD Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments NE5534D vs NE5534AD
NE5534ADRG4 Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments NE5534D vs NE5534ADRG4
NE5534DRG4 Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments NE5534D vs NE5534DRG4
Part Number Description Manufacturer Compare
NE5534DRG4 Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments NE5534D vs NE5534DRG4
NE5534DG4 OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments NE5534D vs NE5534DG4
NE5534ADRG4 Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments NE5534D vs NE5534ADRG4
NE5534AD Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments NE5534D vs NE5534AD
NE5534DE4 OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments NE5534D vs NE5534DE4
NE5534ADG4 OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments NE5534D vs NE5534ADG4
NE5534ADRE4 Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments NE5534D vs NE5534ADRE4
NE5534DR Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SOIC 0 to 70 Texas Instruments NE5534D vs NE5534DR

Related Parts for NE5534D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE5534D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE5534D by Texas Instruments

  • Please alert me when NE5534D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE5534D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE5534D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE5534D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE5534D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE5534D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: