Part Details for NE651R479A-T1-A by Renesas Electronics Corporation
Overview of NE651R479A-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE651R479A-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NE651R479 - N-Channel 8V 1A GaAs HFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4840 |
|
$6.8200 / $8.0300 | Buy Now |
Part Details for NE651R479A-T1-A
NE651R479A-T1-A CAD Models
NE651R479A-T1-A Part Data Attributes:
|
NE651R479A-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NE651R479A-T1-A
Renesas Electronics Corporation
TRANSISTOR,JFET,N-CHANNEL,8V V(BR)DSS,MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES |