Part Details for NE68939-T1-A by California Eastern Laboratories (CEL)
Overview of NE68939-T1-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE68939-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07433122
|
Arrow Electronics | Trans RF BJT NPN 6V 0.15A 4-Pin Mini-Mold T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 1340 | Americas - 3000 |
|
$0.1458 / $0.5988 | Buy Now |
DISTI #
V72:2272_07433122
|
Arrow Electronics | Trans RF BJT NPN 6V 0.15A 4-Pin Mini-Mold T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 0912 Container: Cut Strips | Americas - 4 |
|
$0.3067 | Buy Now |
DISTI #
27095619
|
Verical | Trans RF BJT NPN 6V 0.15A 4-Pin Mini-Mold T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1340 | Americas - 3000 |
|
$0.1458 | Buy Now |