NEB/J 21 R
Lumberg Connect GmbH

Overview of NEB/J 21 R by Lumberg Connect GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NEB/J 21 R by Lumberg Connect GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH2934
Newark Dc Power Connector, Jack, 0.5A, Pcb, Gender:Jack, Current Rating:500Ma, Pin Diameter:1.9Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:6Mm Rohs Compliant: Yes |Lumberg NEB/J 21 R RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.7500
$0.7500 Buy Now
DISTI # 97K6460
Newark Socket, Low Voltage, 1.9Mm, Gender:Jack, Current Rating:500Ma, Pin Diameter:1.9Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:6Mm, Rohs Compliant: Yes |Lumberg NEB/J 21 R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9700
  • 100 $1.7700
  • 250 $1.6000
  • 500 $1.4500
  • 1,000 $1.3400
$1.3400 / $1.9700 Buy Now
DISTI # 71678906
RS Power supply chassis socket, angular version, break contact, for PCB | Lumberg NEB/J 21 R RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 750 $1.0700
  • 1,500 $1.0400
$1.0400 / $1.0700 RFQ
DISTI # NEB/J21R
TME Connector: DC supply, socket, male, 5.5/2.1mm, on PCBs, THT, 500mA Min Qty: 1 0
  • 1 $1.0500
  • 25 $0.9400
  • 50 $0.8400
  • 250 $0.7000
$0.7000 / $1.0500 RFQ
DISTI # C1S427800001798
Chip1Stop Conn Power RCP 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk RoHS: Compliant 250
  • 1 $4.0600
  • 10 $1.2800
  • 25 $1.1600
  • 100 $0.9740
  • 250 $0.7030
$0.7030 / $4.0600 Buy Now

CAD Models for NEB/J 21 R by Lumberg Connect GmbH
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NEB/J 21 R by Lumberg Connect GmbH

NEB/J 21 R
Lumberg Connect GmbH
-
-
Samacsys Manufacturer
LUMBERG
Want to compare parts?
  1. NEB/J 21 R
    Lumberg Connect GmbH
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NEB/J 21 R by Lumberg Connect GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NEB/J 21 R by Lumberg Connect GmbH

Select Manufacturer
Which Manufacturer of NEB/J 21 R would you like to use for your alert(s)?
  • Please alert me when NEB/J 21 R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NEB/J 21 R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NEB/J 21 R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NEB/J 21 R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NEB/J 21 R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NEB/J 21 R by Lumberg Connect GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: