Part Details for NEB12-18GM50-E2-V1 (ALTERNATE: 231731) by PEPPERL+FUCHS GmbH
Overview of NEB12-18GM50-E2-V1 (ALTERNATE: 231731) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEB12-18GM50-E2-V1 (ALTERNATE: 231731)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70093347
|
RS | Inductive Proximity Sensor, Cylindrical, 12mm, DC, PNP-NO, M12 4-Pin, 18mm | Pepperl+Fuchs Factory Automation NEB12-18GM50-E2-V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 28 |
|
$145.2200 / $157.8500 | Buy Now |