There are no models available for this part yet.
Overview of NEB2B020V by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NEB2B020V by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71133102
|
RS | Circuit Breaker NEB 20A 2P 480V 35K NO LUG BULK | Siemens NEB2B020V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,012.1900 / $6,328.6200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,718.4200 / $13,848.5200 | Buy Now |