Part Details for NEBU-M8G3-K-10-LE3 by Festo
Overview of NEBU-M8G3-K-10-LE3 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEBU-M8G3-K-10-LE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0992
|
Newark | Sensor Cord, 3P M8 Rcpt-Free End, 10M Rohs Compliant: Yes |Festo NEBU-M8G3-K-10-LE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $38.8300 | Buy Now |
DISTI #
2171-NEBU-M8G3-K-10-LE3-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$31.6400 | Buy Now |
DISTI #
NEBU-M8G3-K-10-LE3
|
TME | Connection lead, M8, PIN: 3, straight, 10m, plug, 60VAC, 3A, -25÷70°C Min Qty: 1 | 3 |
|
$25.4200 / $27.4200 | Buy Now |
Part Details for NEBU-M8G3-K-10-LE3
NEBU-M8G3-K-10-LE3 CAD Models
NEBU-M8G3-K-10-LE3 Part Data Attributes
|
NEBU-M8G3-K-10-LE3
Festo
Buy Now
|
Compare Parts:
NEBU-M8G3-K-10-LE3
Festo
|
Samacsys Manufacturer | Festo |