Part Details for NEBU-M8G3-K-5-M8G3 by Festo
Overview of NEBU-M8G3-K-5-M8G3 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEBU-M8G3-K-5-M8G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1006
|
Newark | Sensor Cord, 3P M8 Rcpt-M8 Plug, 5M Rohs Compliant: Yes |Festo NEBU-M8G3-K-5-M8G3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2600 / $20.6000 | Buy Now |
DISTI #
2171-NEBU-M8G3-K-5-M8G3-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$29.2600 | Buy Now |
DISTI #
NEBU-M8G3-K-5-M8G3
|
TME | Connection lead, M8, PIN: 3, straight, 5m, plug, 60VAC, 3A, NEBU Min Qty: 1 | 11 |
|
$25.0700 / $26.8600 | Buy Now |