NEL2012F03-24
Description: RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, F03, 2 PIN

Overview of NEL2012F03-24 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

CAD Models for NEL2012F03-24 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NEL2012F03-24 by NEC Electronics Group

NEL2012F03-24
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
FLANGE MOUNT, R-XDFM-F2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Case Connection
EMITTER
Collector Current-Max (IC)
4 A
Collector-Emitter Voltage-Max
18 V
Configuration
SINGLE
Highest Frequency Band
L BAND
JESD-30 Code
R-XDFM-F2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. NEL2012F03-24
    NEC Electronics Group
    RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, F03, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NEL2012F03-24 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NEL2012F03-24 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of NEL2012F03-24 would you like to use for your alert(s)?
  • Please alert me when NEL2012F03-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NEL2012F03-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NEL2012F03-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NEL2012F03-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NEL2012F03-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NEL2012F03-24 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: