Datasheets
NEO-M8N-0 by: u-blox AG

Telecom Circuit, 1-Func, LCC-24

Part Details for NEO-M8N-0 by u-blox AG

Overview of NEO-M8N-0 by u-blox AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

Price & Stock for NEO-M8N-0

Part # Distributor Description Stock Price Buy
DISTI # NEO-M8N-0
Avnet Americas M8 GNSS FLASH TCXO SAW LNA KCC 12X16MM - Tape and Reel (Alt: NEO-M8N-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $29.6820
$29.6820 Buy Now
Bristol Electronics   98
RFQ
Bristol Electronics   6
RFQ
DISTI # NEO-M8N-0-CT
Richardson RFPD GPS/GNSS MODULE RoHS: Compliant Min Qty: 1 38
  • 1 $31.5000
  • 10 $31.4300
  • 50 $25.8100
  • 100 $20.6100
$20.6100 / $31.5000 Buy Now
DISTI # NEO-M8N-0
Richardson RFPD GPS/GNSS MODULE RoHS: Compliant Min Qty: 250 0
  • 250 $20.6100
$20.6100 Buy Now
DISTI # NEO-M8N-0
Avnet Silica M8 GNSS FLASH TCXO SAW LNA KCC 12X16MM (Alt: NEO-M8N-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
Symmetry Electronics u-blox M8 GNSS module Flash TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel Min Qty: 1 0
  • 1 $31.5000
  • 10 $31.4300
  • 50 $25.8100
  • 100 $20.6100
$20.6100 / $31.5000 Buy Now
Vyrian OEM/CM Only 126
RFQ

Part Details for NEO-M8N-0

NEO-M8N-0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NEO-M8N-0 Part Data Attributes

NEO-M8N-0 u-blox AG
Buy Now Datasheet
Compare Parts:
NEO-M8N-0 u-blox AG Telecom Circuit, 1-Func, LCC-24
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer U-BLOX AG
Package Description MODULE-24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
JESD-30 Code R-XDMA-N24
Length 16 mm
Moisture Sensitivity Level 4
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Screening Level AEC-Q100; TS 16949
Seated Height-Max 2.6 mm
Supply Voltage-Nom 3 V
Surface Mount NO
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position DUAL
Width 12.2 mm

Alternate Parts for NEO-M8N-0

This table gives cross-reference parts and alternative options found for NEO-M8N-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEO-M8N-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NEO-M8N-0-10 Telecom Circuit, 1-Func, MODULE-24 u-blox AG NEO-M8N-0 vs NEO-M8N-0-10
Part Number Description Manufacturer Compare
NEO-M8N-0-01 Telecom Circuit, 1-Func, LCC-24 u-blox AG NEO-M8N-0 vs NEO-M8N-0-01

NEO-M8N-0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NEO-M8N-0 by u-blox AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NEO-M8N-0 by u-blox AG

  • Please alert me when NEO-M8N-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NEO-M8N-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NEO-M8N-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NEO-M8N-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NEO-M8N-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NEO-M8N-0 by u-blox AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: