Part Details for NEO-M8P-2 by u-blox AG
Overview of NEO-M8P-2 by u-blox AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for NEO-M8P-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-NEO-M8P-2CT-ND
|
DigiKey | RF RCVR GNSS/GPS 1.575GHZ 24LCC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2558 In Stock |
|
$118.3125 / $149.0000 | Buy Now |
DISTI #
377-NEO-M8P-2
|
Mouser Electronics | GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel RoHS: Compliant | 438 |
|
$118.3100 / $149.0000 | Buy Now |
|
Future Electronics | NEO-M8P Series 3.6 -160 dBm Surface Mount u-blox M8 High Precision GNSS Module RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$127.4200 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
NEO-M8P-2
|
Richardson RFPD | GPS/GNSS MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-NEO-M8P-2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 50 |
|
RFQ | |
|
Symmetry Electronics | u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel Min Qty: 1 | 0 |
|
$118.3100 / $149.0000 | Buy Now |
Part Details for NEO-M8P-2
NEO-M8P-2 CAD Models
NEO-M8P-2 Part Data Attributes
|
NEO-M8P-2
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
NEO-M8P-2
u-blox AG
Communication Devices,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |